1945080000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, black, 1945080000

Order No.: 52P7316
EAN: 4032248620227
MPN:
1945080000
BLZP 5.08HC/04/180LR SN BK BX
1945080000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Available in 6 Days: 300 pcs.
Leadtime: On Request **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7366 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1945080000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes