1945130000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, straight, black, 1945130000

Order No.: 52P7320
EAN: 4032248620272
MPN:
1945130000
BLZP 5.08HC/09/180LR SN BK BX
1945130000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.1876 €
50 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1945130000, Weidmüller

printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 9, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 9 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes