1945150000 | Weidmüller

Pin header, 11 pole, pitch 5.08 mm, straight, black, 1945150000

Order No.: 52P7322
EAN: 4032248620296
MPN:
1945150000
BLZP 5.08HC/11/180LR SN BK BX
1945150000 Weidmüller PCB Connection Systems Image 1
1945150000 Weidmüller PCB Connection Systems Image 2
1945150000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
10 pcs.
8.6156 €
50 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1945150000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 11, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 11 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes