1945240000 | Weidmüller
Pin header, 20 pole, pitch 5.08 mm, straight, black, 1945240000
Order No.: 52P7328
EAN: 4032248620388
MPN:
1945240000
BLZP 5.08HC/20/180LR SN BK BX
Unit Price (€ / pc.)
16.2197 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.22 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2197 €
10 pcs.
15.0773 €
50 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1945240000, Weidmüller
Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 20, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |