1945780000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1945780000

Order No.: 52P7332
EAN: 4032248621255
MPN:
1945780000
BLZP 5.08HC/05/225B SN OR BX
1945780000 Weidmüller PCB Connection Systems Image 1
1945780000 Weidmüller PCB Connection Systems Image 2
1945780000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6771 €

Male connector, 1945780000, Weidmüller

Printed circuit board connector, male connector, lateral closed, 5.08 mm, no. of poles: 5, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Orientation straight
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes