1945920000 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, straight, orange, 1945920000

Order No.: 52P7346
EAN: 4032248621446
MPN:
1945920000
BLZP 5.08HC/19/225B SN OR BX
1945920000 Weidmüller PCB Connection Systems Image 1
1945920000 Weidmüller PCB Connection Systems Image 2
1945920000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7683 €

Male connector, 1945920000, Weidmüller

Printed circuit board connectors, male header, closed at the side, 5.08 mm, no. of poles: 19, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Orientation straight
Pin number 19 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes