1945970000 | Weidmüller
Pin header, 24 pole, pitch 5.08 mm, straight, orange, 1945970000
Order No.: 52P7351
EAN: 4032248621491
MPN:
1945970000
BLZP 5.08HC/24/225B SN OR BX
Unit Price (€ / pc.)
17.3859 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 1945970000, Weidmüller
Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 24, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 24 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |