1946110000 | Weidmüller

Pin header, 15 pole, pitch 5.08 mm, straight, black, 1946110000

Order No.: 52P7355
EAN: 4032248621675
MPN:
1946110000
BLZP 5.08HC/15/225B SN BK BX
1946110000 Weidmüller PCB Connection Systems Image 1
1946110000 Weidmüller PCB Connection Systems Image 2
1946110000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8766 €

Male connector, 1946110000, Weidmüller

Printed circuit board connectors, male connector, closed side, 5.08 mm, no. of poles: 15, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Orientation straight
Pin number 15 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes