1946310000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1946310000

Order No.: 52P7368
EAN: 4032248621880
MPN:
1946310000
BLZP 5.08HC/08/225 SN OR BX
1946310000 Weidmüller PCB Connection Systems Image 1
1946310000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8667 €

Male connector, 1946310000, Weidmüller

Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 8, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Orientation straight
Pin number 8 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes