1946450000 | Weidmüller

Pin header, 22 pole, pitch 5.08 mm, straight, orange, 1946450000

Order No.: 52P7382
EAN: 4032248622221
MPN:
1946450000
BLZP 5.08HC/22/225 SN OR BX
1946450000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9460 €

Male connector, 1946450000, Weidmüller

Printed circuit board connector, male header, side mount, 5.08 mm, no. of poles: 22, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Orientation straight
Pin number 22 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes