1946640000 | Weidmüller
Pin header, 10 pole, pitch 5.08 mm, straight, black, 1946640000
Order No.: 52P7390
EAN: 4032248622412
MPN:
1946640000
BLZP 5.08HC/10/225 SN BK BX
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 1946640000, Weidmüller
PCB Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 10, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |