1946700000 | Weidmüller
Pin header, 16 pole, pitch 5.08 mm, straight, black, 1946700000
Order No.: 52P7391
EAN: 4032248622474
MPN:
1946700000
BLZP 5.08HC/16/225 SN BK BX
Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 1946700000, Weidmüller
Printed Circuit Board Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 16, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |