1946740000 | Weidmüller

Pin header, 20 pole, pitch 5.08 mm, straight, black, 1946740000

Order No.: 52P7392
EAN: 4032248622511
MPN:
1946740000
BLZP 5.08HC/20/225 SN BK BX
1946740000 Weidmüller PCB Connection Systems Image 1
1946740000 Weidmüller PCB Connection Systems Image 2
1946740000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4823 €

Male connector, 1946740000, Weidmüller

PCB connectors, male header, closed sideways, 5.08 mm, no. of poles: 20, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Orientation straight
Pin number 20 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes