1947550000 | Weidmüller
Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1947550000
Order No.: 52P7399
EAN: 4032248623846
MPN:
1947550000
BLZP 5.08HC/04/270LR SN OR BX
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7604 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1947550000, Weidmüller
PCB connector, male header, release latch, 5.08 mm, poles: 4, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |