1947560000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, orange, 1947560000

Order No.: 52P7400
EAN: 4032248623853
MPN:
1947560000
BLZP 5.08HC/05/270LR SN OR BX
1947560000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.5101 €
50 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1947560000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 5, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes