1947610000 | Weidmüller

Pin header, 10 pole, pitch 5.08 mm, angled, orange, 1947610000

Order No.: 52P7405
EAN: 4032248623907
MPN:
1947610000
BLZP 5.08HC/10/270LR SN OR BX
1947610000 Weidmüller PCB Connection Systems Image 1
1947610000 Weidmüller PCB Connection Systems Image 2
1947610000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 8 Weeks **
Total Price:
198.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
55 pcs.
3.6057 €

Male connector, 1947610000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 10, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation abgewinkelt
Pin number 10-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes