1947640000 | Weidmüller

Pin header, 13 pole, pitch 5.08 mm, angled, orange, 1947640000

Order No.: 52P7408
EAN: 4032248624034
MPN:
1947640000
BLZP 5.08HC/13/270LR SN OR BX
1947640000 Weidmüller PCB Connection Systems Image 1
1947640000 Weidmüller PCB Connection Systems Image 2
1947640000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9135 €

Male connector, 1947640000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 13, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 13 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes