1947710000 | Weidmüller

Pin header, 20 pole, pitch 5.08 mm, angled, orange, 1947710000

Order No.: 52P7415
EAN: 4032248624102
MPN:
1947710000
BLZP 5.08HC/20/270LR SN OR BX
1947710000 Weidmüller PCB Connection Systems Image 1
1947710000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.5053 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
15.3510 €
50 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1947710000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 20, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 20 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes