1947750000 | Weidmüller

Pin header, 24 pole, pitch 5.08 mm, angled, orange, 1947750000

Order No.: 52P7419
EAN: 4032248624140
MPN:
1947750000
BLZP 5.08HC/24/270LR SN OR BX
1947750000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.6588 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
10 pcs.
18.2784 €
50 pcs.
16.8266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1947750000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 24, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 24 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes