1948050000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, angled, orange, 1948050000

Order No.: 52P7431
EAN: 4032248624270
MPN:
1948050000
BLZP 5.08HC/07/90 SN OR BX
1948050000 Weidmüller PCB Connection Systems Image 1
1948050000 Weidmüller PCB Connection Systems Image 2
1948050000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2721 €

Male connector, 1948050000, Weidmüller

Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 7, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 7 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes