1948100000 | Weidmüller

Pin header, 11 pole, pitch 5.08 mm, angled, orange, 1948100000

Order No.: 52P7435
EAN: 4032248624522
MPN:
1948100000
BLZP 5.08HC/11/90 SN OR BX
1948100000 Weidmüller PCB Connection Systems Image 1
1948100000 Weidmüller PCB Connection Systems Image 2
1948100000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6283 €

Male connector, 1948100000, Weidmüller

Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 11, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 11 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes