1948390000 | Weidmüller

Pin header, 17 pole, pitch 5.08 mm, angled, black, 1948390000

Order No.: 52P7464
EAN: 4032248624911
MPN:
1948390000
BLZP 5.08HC/17/90 SN BK BX
1948390000 Weidmüller PCB Connection Systems Image 1
1948390000 Weidmüller PCB Connection Systems Image 2
1948390000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2459 €

Male connector, 1948390000, Weidmüller

Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 17, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 17 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes