1948790000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, orange, 1948790000

Order No.: 52P7544
EAN: 4032248626243
MPN:
1948790000
BLZP 5.08HC/02/270 SN OR BX
1948790000 Weidmüller PCB Connection Systems Image 1
1948790000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3804 €

Male connector, 1948790000, Weidmüller

Printed circuit board connector, male header, lateral closed, 5.08 mm, no. of poles: 2, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes