1948890000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, angled, orange, 1948890000

Order No.: 52P7554
EAN: 4032248626342
MPN:
1948890000
BLZP 5.08HC/12/270 SN OR BX
1948890000 Weidmüller PCB Connection Systems Image 1
1948890000 Weidmüller PCB Connection Systems Image 2
1948890000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2471 €

Male connector, 1948890000, Weidmüller

Printed Circuit Board Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 12, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 12 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes