1948920000 | Weidmüller

Pin header, 15 pole, pitch 5.08 mm, angled, orange, 1948920000

Order No.: 52P7557
EAN: 4032248626373
MPN:
1948920000
BLZP 5.08HC/15/270 SN OR BX
1948920000 Weidmüller PCB Connection Systems Image 1
1948920000 Weidmüller PCB Connection Systems Image 2
1948920000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0559 €

Male connector, 1948920000, Weidmüller

Printed Circuit Board Connector, male header, lateral closed, 5.08 mm, no. of poles: 15, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 15 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes