1948980000 | Weidmüller

Pin header, 21 pole, pitch 5.08 mm, angled, orange, 1948980000

Order No.: 52P7563
EAN: 4032248626434
MPN:
1948980000
BLZP 5.08HC/21/270 SN OR BX
1948980000 Weidmüller PCB Connection Systems Image 1
1948980000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
16.3506 €
50 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1948980000, Weidmüller

Printed circuit board connector, male connector, lateral closed, 5.08 mm, no. of poles: 21, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 21 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes