1949050000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, black, 1949050000

Order No.: 52P7570
EAN: 4032248626502
MPN:
1949050000
BLZP 5.08HC/05/270 SN BK BX
1949050000 Weidmüller PCB Connection Systems Image 1
1949050000 Weidmüller PCB Connection Systems Image 2
1949050000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0464 €

Male connector, 1949050000, Weidmüller

Printed Circuit Board Connector, Male Header, Side Closed, 5.08 mm, No. of Poles: 5, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes