1949090000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, angled, black, 1949090000

Order No.: 52P7574
EAN: 4032248626540
MPN:
1949090000
BLZP 5.08HC/09/270 SN BK BX
1949090000 Weidmüller PCB Connection Systems Image 1
1949090000 Weidmüller PCB Connection Systems Image 2
1949090000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4978 €

Male connector, 1949090000, Weidmüller

PCB connectors, male header, lateral closed, 5.08 mm, no. of poles: 9, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 9 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes