1949800000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, orange, 1949800000

Order No.: 52P7581
EAN: 4032248627721
MPN:
1949800000
BLZP 5.08HC/02/90F SN OR BX
1949800000 Weidmüller PCB Connection Systems Image 1
1949800000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0230 €
50 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1949800000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 2, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes