1949810000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, orange, 1949810000

Order No.: 52P7582
EAN: 4032248627738
MPN:
1949810000
BLZP 5.08HC/03/90F SN OR BX
1949810000 Weidmüller PCB Connection Systems Image 1
1949810000 Weidmüller PCB Connection Systems Image 2
1949810000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 52 pcs.
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7965 €
50 pcs.
2.5466 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1949810000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 3, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes