1949890000 | Weidmüller

Pin header, 11 pole, pitch 5.08 mm, angled, orange, 1949890000

Order No.: 52P7590
EAN: 4032248627813
MPN:
1949890000
BLZP 5.08HC/11/90F SN OR BX
1949890000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.7941 €
50 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1949890000, Weidmüller

PCB connectors, male header, flange, 5.08 mm, no. of poles: 11, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 11 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes