1950010000 | Weidmüller

Pin header, 22 pole, pitch 5.08 mm, angled, orange, 1950010000

Order No.: 52P7601
EAN: 4032248627936
MPN:
1950010000
BLZP 5.08HC/22/90F SN OR BX
1950010000 Weidmüller PCB Connection Systems Image 1
1950010000 Weidmüller PCB Connection Systems Image 2
1950010000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
18.46 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4569 €
10 pcs.
17.1598 €
50 pcs.
15.7913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1950010000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 22, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 22 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes