1950050000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, black, 1950050000

Order No.: 52P7605
EAN: 4032248627981
MPN:
1950050000
BLZP 5.08HC/03/90F SN BK BX
1950050000 Weidmüller PCB Connection Systems Image 1
1950050000 Weidmüller PCB Connection Systems Image 2
1950050000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7965 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1950050000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 3, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes