1950320000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, angled, orange, 1950320000
Order No.: 52P7626
EAN: 4032248628438
MPN:
1950320000
BLZP 5.08HC/03/270F SN OR BX
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7965 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1950320000, Weidmüller
PCB connector, male header, flange, 5.08 mm, no. of poles: 3, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |