1950340000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, orange, 1950340000

Order No.: 52P7628
EAN: 4032248628469
MPN:
1950340000
BLZP 5.08HC/05/270F SN OR BX
1950340000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3673 €
50 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1950340000, Weidmüller

PCB Connector, Male Connector, Flange, 5.08 mm, No. of Poles: 5, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes