1950400000 | Weidmüller
Pin header, 11 pole, pitch 5.08 mm, angled, orange, 1950400000
Order No.: 52P7634
EAN: 4032248628520
MPN:
1950400000
BLZP 5.08HC/11/270F SN OR BX
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.7941 €
50 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1950400000, Weidmüller
Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 11, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | angled | |
Pin number | 11 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |