1950580000 | Weidmüller
Pin header, 5 pole, pitch 5.08 mm, angled, black, 1950580000
Order No.: 52P7651
EAN: 4032248628711
MPN:
1950580000
BLZP 5.08HC/05/270F SN BK BX
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3673 €
50 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1950580000, Weidmüller
printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 5, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |