1950640000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, angled, black, 1950640000

Order No.: 52P7655
EAN: 4032248629015
MPN:
1950640000
BLZP 5.08HC/08/270F SN BK BX
1950640000 Weidmüller PCB Connection Systems Image 1
1950640000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9504 €

Male connector, 1950640000, Weidmüller

PCB Connector, Male Connector, Flange, 5.08 mm, No. of Poles: 8, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 8 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes