1950700000 | Weidmüller

Pin header, 13 pole, pitch 5.08 mm, angled, black, 1950700000

Order No.: 52P7661
EAN: 4032248629008
MPN:
1950700000
BLZP 5.08HC/13/270F SN BK BX
1950700000 Weidmüller PCB Connection Systems Image 1
1950700000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7469 €

Male connector, 1950700000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 13, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 13 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes