1950880000 | Weidmüller
Pin header, 2 pole, pitch 7.62 mm, straight, black, 1950880000
Order No.: 52P7665
EAN: 4032248629732
MPN:
1950880000
SVZ 7.62HP/02/180FC SN BK BX
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Male connector, 1950880000, Weidmüller
PCB connector, screw / snap-in flange, 7.62 mm, no. of poles: 2, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |