1950910000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, straight, black, 1950910000

Order No.: 52P7668
EAN: 4032248629787
MPN:
1950910000
SVZ 7.62HP/05/180FC SN BK BX
1950910000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1158 €

Male connector, 1950910000, Weidmüller

PCB connector, screw / snap-in flange, 7.62 mm, no. of poles: 5, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 5 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes