1950990000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, straight, black, 1950990000

Order No.: 52P7671
EAN: 4032248629893
MPN:
1950990000
SVZ 7.62HP/02/180SFC SN BK BX
1950990000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5581 €

Male connector, 1950990000, Weidmüller

Printed Circuit Board Connector, Screw / Latching Flange / Coupling, 7.62 mm, no. of poles: 2, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 2 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes