1951150000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, straight, black, 1951150000

Order No.: 52P7677
EAN: 4032248630127
MPN:
1951150000
SVZ 7.62HP/03/180RSH180C SN BK BX
1951150000 Weidmüller PCB Connection Systems Image 1
1951150000 Weidmüller PCB Connection Systems Image 2
1951150000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8183 €

Male connector, 1951150000, Weidmüller

PCB Connector, shield connection 180° / coupling, 7.62 mm, no. of poles: 3, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 3 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes