1954430000 | Weidmüller

Socket header, 8 pole, pitch 5 mm, straight, orange, 1954430000

Order No.: 52P7785
EAN: 4032248633142
MPN:
1954430000
BLZP 5.00HC/08/180 SN OR BX
1954430000 Weidmüller PCB Connection Systems Image 1
1954430000 Weidmüller PCB Connection Systems Image 2
1954430000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 6 Days: 84 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7124 €

Female connector, 1954430000, Weidmüller

Printed circuit board connectors, closed sideways, 5.00 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe orange
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 23 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes