1954490000 | Weidmüller
Socket header, 2 pole, pitch 5 mm, straight, orange, 1954490000
Order No.: 52P7791
EAN: 4032248633203
MPN:
1954490000
BLZP 5.00HC/02/180 SN OR BX
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 1954490000, Weidmüller
Printed circuit board connectors, closed sideways, 5.00 mm, no. of poles: 2, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |