1955540000 | Weidmüller

Socket header, 5 pole, pitch 5 mm, straight, black, 1955540000

Order No.: 52P7807
EAN: 4032248634033
MPN:
1955540000
BLZP 5.00HC/05/180 SN BK BX
1955540000 Weidmüller PCB Connection Systems Image 1
1955540000 Weidmüller PCB Connection Systems Image 2
1955540000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Available in 6 Days: 360 pcs.
Leadtime: 3 Weeks **
Total Price:
2.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9393 €

Female connector, 1955540000, Weidmüller

PCB Connector, closed sideways, 5.00 mm, no. of poles: 5, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 23 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes