1955750000 | Weidmüller

Socket header, 7 pole, pitch 5 mm, straight, orange, 1955750000

Order No.: 52P7828
EAN: 4032248634293
MPN:
1955750000
BLZP 5.00HC/07/180F SN OR BX
1955750000 Weidmüller PCB Connection Systems Image 1
1955750000 Weidmüller PCB Connection Systems Image 2
1955750000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 6 Days: 72 pcs.
Leadtime: On Request **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.6525 €
50 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 1955750000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 7, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation gerade
Pin number 7-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes