1956590000 | Weidmüller

Socket header, 3 pole, pitch 5 mm, straight, black, 1956590000

Order No.: 52P7871
EAN: 4032248635412
MPN:
1956590000
BLZP 5.00HC/03/180LR SN BK BX
1956590000 Weidmüller PCB Connection Systems Image 1
1956590000 Weidmüller PCB Connection Systems Image 2
1956590000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9750 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1956590000, Weidmüller

PCB connectors, release latch, 5.00 mm, no. of poles: 3, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes