1959460000 | Weidmüller

Socket header, 8 pole, pitch 5 mm, angled, orange, 1959460000

Order No.: 52P7957
EAN: 4032248638291
MPN:
1959460000
BLZP 5.00HC/08/90F SN OR BX
1959460000 Weidmüller PCB Connection Systems Image 1
1959460000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 8 Weeks **
Total Price:
211.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
65 pcs.
3.2487 €

Female connector, 1959460000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation abgewinkelt
Pin number 8-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes