1966910000 | Weidmüller
Pin header, 9 pole, pitch 10.16 mm, straight, black, 1966910000
Order No.: 52P8239
EAN: 4032248659890
MPN:
1966910000
SUZ 10.16HP/09/180G AG BK BX
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 1966910000, Weidmüller
PCB connector, closed side, 10.16 mm, no. of poles: 9, silver plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 78 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |